MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS1100A1IDBVTG4 | |
|---|---|
DigiKey Part Number | ADS1100A1IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1100A1IDBVTG4 |
Description | IC ADC 16BIT SOT-23-6 |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A1IDBVTG4 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1100A1IDBVT | Texas Instruments | 493 | 296-14298-1-ND | 5,51000 € | MFR Recommended |
| ADS1100A0IDBVRG4 | Texas Instruments | 0 | ADS1100A0IDBVRG4-ND | 2,20964 € | Parametric Equivalent |
| ADS1100A0IDBVT | Texas Instruments | 2.145 | 296-12966-1-ND | 5,51000 € | Parametric Equivalent |
| ADS1100A0IDBVTG4 | Texas Instruments | 0 | ADS1100A0IDBVTG4-ND | 2,89216 € | Parametric Equivalent |
| ADS1100A1IDBVR | Texas Instruments | 0 | ADS1100A1IDBVR-ND | 2,62031 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,89216 € | 723,04 € |
| 500 | 2,80420 € | 1.402,10 € |
| 750 | 2,76012 € | 2.070,09 € |
| 1.250 | 2,71130 € | 3.389,12 € |
| 1.750 | 2,68275 € | 4.694,81 € |
| 2.500 | 2,65530 € | 6.638,25 € |
| Unit Price without VAT: | 2,89216 € |
|---|---|
| Unit Price with VAT: | 3,44167 € |


