ADS1100A0IDBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.425
Unit Price: 4,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.145
Unit Price: 5,58000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,92860 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,32519 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 243
Unit Price: 5,58000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,92860 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 19.002
Unit Price: 4,35000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.250
Unit Price: 5,58000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,92860 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15.818
Unit Price: 4,73000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,45624 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.917
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,23746 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 21.705
Unit Price: 5,58000 €
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1100A0IDBVRG4

DigiKey Part Number
ADS1100A0IDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1100A0IDBVRG4
Description
IC ADC 16BIT SOT-23-6
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS1100A0IDBVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
16
Sampling Rate (Per Second)
128
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,23746 €6.712,38 €
Manufacturers Standard Package
Unit Price without VAT:2,23746 €
Unit Price with VAT:2,66258 €