
ADS1100A4IDBVT | |
|---|---|
DigiKey Part Number | 296-14301-2-ND - Tape & Reel (TR) 296-14301-1-ND - Cut Tape (CT) 296-14301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1100A4IDBVT |
Description | IC ADC 16BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1100A4IDBVT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP3421A1T-E/CH | Microchip Technology | 3.930 | MCP3421A1T-E/CHCT-ND | 2,66000 € | Similar |
| MCP3421A3T-E/CH | Microchip Technology | 11.868 | MCP3421A3T-E/CHCT-ND | 2,66000 € | Similar |
| MCP3425A1T-E/CH | Microchip Technology | 2.383 | 150-MCP3425A1T-E/CHCT-ND | 2,12000 € | Similar |
| MCP3425A2T-E/CH | Microchip Technology | 2.150 | 150-MCP3425A2T-E/CHCT-ND | 2,12000 € | Similar |
| MCP3425A3T-E/CH | Microchip Technology | 2.356 | 150-MCP3425A3T-E/CHCT-ND | 2,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,66000 € | 46,60 € |
| 25 | 4,31200 € | 107,80 € |
| 100 | 3,93020 € | 393,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,74812 € | 937,03 € |
| 500 | 3,63840 € | 1.819,20 € |
| 750 | 3,58344 € | 2.687,58 € |
| 1.250 | 3,52257 € | 4.403,21 € |
| 1.750 | 3,48697 € | 6.102,20 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

