
ADC101S021CIMF/NOPB | |
|---|---|
DigiKey Part Number | ADC101S021CIMF/NOPBTR-ND - Tape & Reel (TR) ADC101S021CIMF/NOPBCT-ND - Cut Tape (CT) ADC101S021CIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101S021CIMF/NOPB |
Description | IC ADC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC101S021CIMF/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC101S021CIMFX/NOPB | Texas Instruments | 2.420 | 296-38003-1-ND | 1,75000 € | Parametric Equivalent |
| AD7477AAKSZ-500RL7 | Analog Devices Inc. | 401 | AD7477AAKSZ-500RL7CT-ND | 8,31000 € | Similar |
| AD7477ARTZ-500RL7 | Analog Devices Inc. | 904 | 505-AD7477ARTZ-500RL7CT-ND | 7,49000 € | Similar |
| AD7477ARTZ-REEL7 | Analog Devices Inc. | 4.344 | AD7477ARTZ-REEL7CT-ND | 6,60000 € | Similar |
| AD7910AKSZ-500RL7 | Analog Devices Inc. | 3 | 505-AD7910AKSZ-500RL7CT-ND | 6,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,39000 € | 34,75 € |
| 100 | 1,24410 € | 124,41 € |
| 250 | 1,17456 € | 293,64 € |
| 500 | 1,14168 € | 570,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09809 € | 1.098,09 € |
| 2.000 | 1,06968 € | 2.139,36 € |
| 3.000 | 1,05546 € | 3.166,38 € |
| 5.000 | 1,03969 € | 5.198,45 € |
| 7.000 | 1,03048 € | 7.213,36 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

