
ADC101S021CIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-38003-2-ND - Tape & Reel (TR) 296-38003-1-ND - Cut Tape (CT) 296-38003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC101S021CIMFX/NOPB |
Description | IC ADC 10BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC101S021CIMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15000 € | 11,50 € |
| 25 | 1,04640 € | 26,16 € |
| 100 | 0,93250 € | 93,25 € |
| 250 | 0,87812 € | 219,53 € |
| 500 | 0,84534 € | 422,67 € |
| 1.000 | 0,81835 € | 818,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80858 € | 2.425,74 € |
| 6.000 | 0,79178 € | 4.750,68 € |
| 9.000 | 0,78337 € | 7.050,33 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

