SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7910AKSZ-500RL7

DigiKey Part Number
505-AD7910AKSZ-500RL7TR-ND - Tape & Reel (TR)
505-AD7910AKSZ-500RL7CT-ND - Cut Tape (CT)
505-AD7910AKSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7910AKSZ-500RL7
Description
IC ADC 10BIT SAR SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD7910AKSZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 €6,10 €
104,69900 €46,99 €
254,34960 €108,74 €
1003,96620 €396,62 €
2503,96440 €991,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,67320 €1.836,60 €
1.0003,58251 €3.582,51 €
1.5003,53708 €5.305,62 €
Manufacturers Standard Package
Unit Price without VAT:6,10000 €
Unit Price with VAT:7,25900 €