Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVT16245BDGGRE4 | |
|---|---|
DigiKey Part Number | 74LVT16245BDGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT16245BDGGRE4 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT16245BDGGRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,80491 € | 1.609,82 € |
| 4.000 | 0,78646 € | 3.145,84 € |
| 6.000 | 0,77722 € | 4.663,32 € |
| 10.000 | 0,76698 € | 7.669,80 € |
| Unit Price without VAT: | 0,80491 € |
|---|---|
| Unit Price with VAT: | 0,95784 € |





