Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVTH162245GRE4 | |
|---|---|
DigiKey Part Number | 296-74LVTH162245GRE4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH162245GRE4 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54752 € | 1.095,04 € |
| 4.000 | 0,53410 € | 2.136,40 € |
| 6.000 | 0,52739 € | 3.164,34 € |
| 10.000 | 0,51994 € | 5.199,40 € |
| 14.000 | 0,51559 € | 7.218,26 € |
| Unit Price without VAT: | 0,54752 € |
|---|---|
| Unit Price with VAT: | 0,65155 € |



