74LVTH16245BDGG,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.358
Unit Price: 0,88000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.121
Unit Price: 0,89000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,58492 €
Datasheet

Similar


Texas Instruments
In Stock: 2.421
Unit Price: 3,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.350
Unit Price: 4,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.600
Unit Price: 1,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 77.131
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,80491 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,55641 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,53143 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH16245BDGG,11

DigiKey Part Number
1727-74LVTH16245BDGG,11TR-ND - Tape & Reel (TR)
1727-74LVTH16245BDGG,11CT-ND - Cut Tape (CT)
1727-74LVTH16245BDGG,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVTH16245BDGG,11
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,63000 €6,30 €
500,52960 €26,48 €
1000,49860 €49,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,41651 €833,02 €
4.0000,40550 €1.622,00 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €