Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74LVC2G240DCURE4 | |
|---|---|
DigiKey Part Number | 74LVC2G240DCURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G240DCURE4 |
Description | IC BUFF 1.65V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G240DCURE4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC2G240DCUR | Texas Instruments | 42 | 296-13739-1-ND | 0,49000 € | Parametric Equivalent |
| 74LVC2G240DP,125 | Nexperia USA Inc. | 0 | 1727-6678-1-ND | 0,31000 € | Similar |
| NC7WZ240K8X | onsemi | 22.610 | NC7WZ240K8XCT-ND | 0,26000 € | Similar |
| 74LVC2G240DC,125 | Nexperia USA Inc. | 2.985 | 1727-7018-1-ND | 0,33000 € | Parametric Equivalent |
| 74LVC2G240DC-Q100H | Nexperia USA Inc. | 0 | 1727-74LVC2G240DC-Q100HTR-ND | 0,19319 € | Parametric Equivalent |





