
74LVC2G240DC,125 | |
|---|---|
DigiKey Part Number | 1727-7018-2-ND - Tape & Reel (TR) 1727-7018-1-ND - Cut Tape (CT) 1727-7018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G240DC,125 |
Description | IC BUFFER INVERTING 5.5V 8-VSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,25280 € | 6,32 € |
| 100 | 0,21950 € | 21,95 € |
| 250 | 0,20352 € | 50,88 € |
| 500 | 0,19392 € | 96,96 € |
| 1.000 | 0,18707 € | 187,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14470 € | 434,10 € |
| 6.000 | 0,14062 € | 843,72 € |
| 9.000 | 0,13858 € | 1.247,22 € |
| 15.000 | 0,13633 € | 2.044,95 € |
| 21.000 | 0,13501 € | 2.835,21 € |
| 30.000 | 0,13374 € | 4.012,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


