Parametric Equivalent
Similar
Similar

74LVC2G240DP,125 | |
|---|---|
DigiKey Part Number | 1727-6678-2-ND - Tape & Reel (TR) 1727-6678-1-ND - Cut Tape (CT) 1727-6678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G240DP,125 |
Description | IC BUFFER INVERTING 5.5V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G240DP,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19600 € | 4,90 € |
| 100 | 0,16910 € | 16,91 € |
| 250 | 0,15636 € | 39,09 € |
| 500 | 0,14868 € | 74,34 € |
| 1.000 | 0,14233 € | 142,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13450 € | 403,50 € |
| 6.000 | 0,13067 € | 784,02 € |
| 9.000 | 0,12875 € | 1.158,75 € |
| 15.000 | 0,12662 € | 1.899,30 € |
| 21.000 | 0,12538 € | 2.632,98 € |
| 30.000 | 0,12418 € | 3.725,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |













