TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005CT,215

DigiKey Part Number
1727-5188-2-ND - Tape & Reel (TR)
1727-5188-1-ND - Cut Tape (CT)
1727-5188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005CT,215
Description
DIODE ARR SCHOTTKY 20V TO-236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 20 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
PMEG2005CT,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io) (per Diode)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
22 ns
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22200 €2,22 €
500,15940 €7,97 €
1000,13910 €13,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07690 €230,70 €
6.0000,06944 €416,64 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €