Similar
Similar
Similar
Similar

74AVC4T245RSVRG4 | |
|---|---|
DigiKey Part Number | 296-52611-2-ND - Tape & Reel (TR) 296-52611-1-ND - Cut Tape (CT) 296-52611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245RSVRG4 |
Description | IC TRANSLATION TXRX 0.8V/3.6V |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245RSVRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-UFQFN |
Number of Elements 2 | Supplier Device Package 16-UQFN (2.6x1.8) |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC4T245BQ,115 | Nexperia USA Inc. | 0 | 1727-6897-1-ND | 0,74000 € | Similar |
| 74AVC4TD245GU,115 | Nexperia USA Inc. | 19.878 | 1727-2610-1-ND | 0,77000 € | Similar |
| 74AVCH4T245BQ,115 | Nexperia USA Inc. | 6.000 | 1727-4518-1-ND | 0,82000 € | Similar |
| 74AVCH4T245GU,115 | Nexperia USA Inc. | 16.360 | 1727-2611-1-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54397 € | 1.631,91 € |
| 6.000 | 0,53192 € | 3.191,52 € |
| 9.000 | 0,52589 € | 4.733,01 € |
| 15.000 | 0,51920 € | 7.788,00 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |













