
ECS-120-18-30-JGN-TR | |
|---|---|
DigiKey Part Number | XC3125TR-ND - Tape & Reel (TR) XC3125CT-ND - Cut Tape (CT) XC3125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-30-JGN-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-30-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,56400 € | 5,64 € |
| 25 | 0,53360 € | 13,34 € |
| 50 | 0,51160 € | 25,58 € |
| 100 | 0,49050 € | 49,05 € |
| 250 | 0,46384 € | 115,96 € |
| 500 | 0,44466 € | 222,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41514 € | 415,14 € |
| 2.000 | 0,37616 € | 752,32 € |
| 3.000 | 0,36303 € | 1.089,09 € |
| 5.000 | 0,34977 € | 1.748,85 € |
| 7.000 | 0,34790 € | 2.435,30 € |
| 10.000 | 0,34606 € | 3.460,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











