
74ACT16245DLR | |
|---|---|
DigiKey Part Number | 296-1006-2-ND - Tape & Reel (TR) 296-1006-1-ND - Cut Tape (CT) 296-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT16245DLR |
Description | IC TXRX 4.5V/5.5V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16245DLR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT162245ATPVCT | Rochester Electronics, LLC | 11.950 | 2156-74FCT162245ATPVCT-428-ND | 1,59781 € | Parametric Equivalent |
| 74FCT162245ETPVCT | Rochester Electronics, LLC | 10.000 | 2156-74FCT162245ETPVCT-ND | 1,45331 € | Parametric Equivalent |
| 74FCT162H245CTPVC | Rochester Electronics, LLC | 7.689 | 2156-74FCT162H245CTPVC-428-ND | 1,24088 € | Parametric Equivalent |
| CD74FCT162245ATSM | Rochester Electronics, LLC | 702 | 2156-CD74FCT162245ATSM-ND | 1,60629 € | Parametric Equivalent |
| CD74FCT162245ATSM96 | Rochester Electronics, LLC | 2.000 | 2156-CD74FCT162245ATSM96-ND | 1,60629 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 2,09500 € | 20,95 € |
| 25 | 1,92120 € | 48,03 € |
| 100 | 1,72990 € | 172,99 € |
| 250 | 1,66572 € | 416,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53848 € | 1.538,48 € |
| 2.000 | 1,50125 € | 3.002,50 € |
| 3.000 | 1,48260 € | 4.447,80 € |
| 5.000 | 1,46195 € | 7.309,75 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |










