
74FCT162H245CTPVC | |
|---|---|
DigiKey Part Number | 2156-74FCT162H245CTPVC-428-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT162H245CTPVC |
Description | IC TXRX 4.5V/5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Cypress Semiconductor Corp | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 7689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,24088 € | 254,38 € |
| Unit Price without VAT: | 1,24088 € |
|---|---|
| Unit Price with VAT: | 1,47665 € |

