Image for CD74FCT162245ATSM96 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74FCT162245ATSM96

DigiKey Part Number
2156-CD74FCT162245ATSM96-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74FCT162245ATSM96
Description
IC TXRX 4.5V/5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Harris Corporation
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1591,60629 €255,40 €
Unit Price without VAT:1,60629 €
Unit Price with VAT:1,91149 €