MFR Recommended
Similar
Similar

74ACT11074DG4 | |
|---|---|
DigiKey Part Number | 74ACT11074DG4-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT11074DG4 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT11074DG4 Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 125 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT11074D | Rochester Electronics, LLC | 15.072 | 2156-74ACT11074D-ND | 2,42000 € | MFR Recommended |
| MC74ACT74DG | onsemi | 142 | MC74ACT74DGOS-ND | 0,52000 € | Similar |
| MC74ACT74DR2G | onsemi | 4.292 | MC74ACT74DR2GOSCT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,05791 € | 370,27 € |
| Unit Price without VAT: | 1,05791 € |
|---|---|
| Unit Price with VAT: | 1,25891 € |



