TT4-G10KC3-T180-C312-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT4-G10KC3-T180-C312-200

DigiKey Part Number
1912-TT4-G10KC3-T180-C312-200-ND
Manufacturer
Manufacturer Product Number
TT4-G10KC3-T180-C312-200
Description
GLASS 10K OHM 1%, B 3977, IN SS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEWA Sensors LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 180°C
Length - Lead Wire
7.40" (188.00mm)
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,39000 €4,39 €
53,93800 €19,69 €
103,77300 €37,73 €
253,57400 €89,35 €
503,43820 €171,91 €
1003,31390 €331,39 €
5003,06356 €1.531,78 €
1.0002,97029 €2.970,29 €
Manufacturers Standard Package
Unit Price without VAT:4,39000 €
Unit Price with VAT:5,22410 €