TT05-10KC8-1S-T105-1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TT05-10KC8-1S-T105-1500
Basics of NTC and PTC Thermistors - Another Teaching Moment

TT05-10KC8-1S-T105-1500

DigiKey Part Number
1912-TT05-10KC8-1S-T105-1500-ND
Manufacturer
Manufacturer Product Number
TT05-10KC8-1S-T105-1500
Description
NTC 10K OHM 1%, B 3435, WATERP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEWA Sensors LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Length - Lead Wire
58.27" (1.48m)
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.803
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,26000 €4,26 €
53,81800 €19,09 €
103,65600 €36,56 €
253,46320 €86,58 €
503,33120 €166,56 €
1003,21000 €321,00 €
5002,96656 €1.483,28 €
1.0002,87584 €2.875,84 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:5,06940 €