TT02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TT02
Basics of NTC and PTC Thermistors - Another Teaching Moment

TT02-10KC3-T105-1500

DigiKey Part Number
1912-1040-ND
Manufacturer
Manufacturer Product Number
TT02-10KC3-T105-1500
Description
THERM NTC 10KOHM 3977K PROBE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Probe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TEWA Sensors LLC
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3977K
B25/100
-
Operating Temperature
-40°C ~ 105°C
Length - Lead Wire
58.27" (1.48m)
Mounting Type
Free Hanging
Package / Case
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,26000 €3,26 €
52,91400 €14,57 €
102,78600 €27,86 €
252,63400 €65,85 €
502,53020 €126,51 €
1002,43510 €243,51 €
5002,24366 €1.121,83 €
1.0002,17235 €2.172,35 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €