P0528 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Terasic Inc.
In Stock: 74
Unit Price: 376,36000 €
Datasheet
Cyclone II FPGA DE1 EP2C20 Cyclone® II FPGA Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0528

DigiKey Part Number
P0528-ND
Manufacturer
Manufacturer Product Number
P0528
Description
BOARD DEV DE1 ALTERA
Customer Reference
Detailed Description
Cyclone II FPGA DE1 EP2C20 Cyclone® II FPGA Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Terasic Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
FPGA
Platform
Cyclone II FPGA DE1
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
EP2C20
Interconnect System
-
Suggested Programming Environment
Quartus II
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes