
P0159 | |
|---|---|
DigiKey Part Number | P0159-ND |
Manufacturer | |
Manufacturer Product Number | P0159 |
Description | EVAL BOARD FOR CYCLONE V SOC |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Cyclone V SE SoC DE1-SoC 5CSEMA5 Cyclone® V SE FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Cyclone V SE SoC DE1-SoC | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 5CSEMA5 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus II | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,36000 € | 376,36 € |
| Unit Price without VAT: | 376,36000 € |
|---|---|
| Unit Price with VAT: | 447,86840 € |













