Cyclone® II Field Programmable Gate Array (FPGA) IC 152 239616 18752 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C20F256I8N

DigiKey Part Number
544-2103-ND
Manufacturer
Manufacturer Product Number
EP2C20F256I8N
Description
IC FPGA 152 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 152 239616 18752 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
EP2C20F256I8N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
239616
Mfr
Number of I/O
152
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1172
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
18752
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1118,89000 €118,89 €
25115,85200 €2.896,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,89000 €
Unit Price with VAT:141,47910 €