
55-00187 | |
|---|---|
DigiKey Part Number | 839-55-00187-ND |
Manufacturer | |
Manufacturer Product Number | 55-00187 |
Description | CONN CAP M12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 55-00187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | M12 Socket | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | Dust Tight, External Threads, Waterproof | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,81400 € | 18,14 € |
| 25 | 1,70000 € | 42,50 € |
| 50 | 1,61880 € | 80,94 € |
| 100 | 1,54140 € | 154,14 € |
| 250 | 1,44484 € | 361,21 € |
| 500 | 1,37586 € | 687,93 € |
| 1.000 | 1,31020 € | 1.310,20 € |
| 2.500 | 1,22822 € | 3.070,55 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |







