
55-00186 | |
|---|---|
DigiKey Part Number | 839-55-00186-ND |
Manufacturer | |
Manufacturer Product Number | 55-00186 |
Description | CONN CAP M12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 55-00186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | M12 Plug | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | Dust Tight, External Threads, Waterproof | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,70500 € | 17,05 € |
| 25 | 1,59760 € | 39,94 € |
| 50 | 1,52120 € | 76,06 € |
| 100 | 1,44850 € | 144,85 € |
| 250 | 1,35776 € | 339,44 € |
| 500 | 1,29296 € | 646,48 € |
| 1.000 | 1,23126 € | 1.231,26 € |
| 2.500 | 1,15422 € | 2.885,55 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |




