
55-00152 | |
|---|---|
DigiKey Part Number | 839-55-00152-ND |
Manufacturer | |
Manufacturer Product Number | 55-00152 |
Description | CONN CAP M12 W/LEASH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 55-00152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | M12 Plug | |
Shell Size - Insert | M12 | |
Material | Brass | |
Features | Dust Tight, Internal Threads, Waterproof, Wire Rope with Ring | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,47700 € | 24,77 € |
| 25 | 2,32200 € | 58,05 € |
| 50 | 2,21080 € | 110,54 € |
| 200 | 2,00475 € | 400,95 € |
| 400 | 1,90905 € | 763,62 € |
| 600 | 1,85523 € | 1.113,14 € |
| 1.000 | 1,78959 € | 1.789,59 € |
| 2.600 | 1,67300 € | 4.349,80 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |











