
54-00172 | |
|---|---|
DigiKey Part Number | 839-54-00172-ND |
Manufacturer | |
Manufacturer Product Number | 54-00172 |
Description | CONN JACK ISO 3.5MM STEREO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) |
Datasheet | Datasheet |
EDA/CAD Models | 54-00172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 3 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Panel Mount | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 70°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.429" (10.90mm) | |
Thread Size | M11x1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,57000 € | 4,57 € |
| 10 | 3,88600 € | 38,86 € |
| 25 | 3,64200 € | 91,05 € |
| 50 | 3,46820 € | 173,41 € |
| 100 | 3,30260 € | 330,26 € |
| 250 | 3,09584 € | 773,96 € |
| 500 | 2,94812 € | 1.474,06 € |
| 1.000 | 2,80751 € | 2.807,51 € |
| 3.000 | 2,59835 € | 7.795,05 € |
| Unit Price without VAT: | 4,57000 € |
|---|---|
| Unit Price with VAT: | 5,43830 € |


















