10-03202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-03202

DigiKey Part Number
839-10-03202-ND
Manufacturer
Manufacturer Product Number
10-03202
Description
CBL ASSEM 3.5MM 3CON M-F 3M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 9.8' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
10-03202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo (3 Conductor, TRS)
Length
9.8' (3.00m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,77000 €9,77 €
Unit Price without VAT:9,77000 €
Unit Price with VAT:11,62630 €