
50-00396 | |
|---|---|
DigiKey Part Number | 839-50-00396-ND |
Manufacturer | |
Manufacturer Product Number | 50-00396 |
Description | CONN PLUG STEREO 3.5MM 3COND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 50-00396 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.138" (3.50mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -30°C ~ 85°C | |
Voltage - Rated | - | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Body Color | Black | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,48880 € | 12,22 € |
| 50 | 0,46540 € | 23,27 € |
| 100 | 0,44310 € | 44,31 € |
| 250 | 0,41528 € | 103,82 € |
| 500 | 0,39544 € | 197,72 € |
| 1.000 | 0,37655 € | 376,55 € |
| 2.500 | 0,35296 € | 882,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |














