
30-00808 | |
|---|---|
DigiKey Part Number | 839-30-00808-ND |
Manufacturer | |
Manufacturer Product Number | 30-00808 |
Description | CABLE 2COND 28AWG BLACK 502' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 28 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0161" (0.410mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,68000 € | 72,68 € |
| 2 | 69,17000 € | 138,34 € |
| 3 | 67,18000 € | 201,54 € |
| 5 | 64,74200 € | 323,71 € |
| 7 | 63,17857 € | 442,25 € |
| 10 | 61,55400 € | 615,54 € |
| 25 | 59,61440 € | 1.490,36 € |
| Unit Price without VAT: | 72,68000 € |
|---|---|
| Unit Price with VAT: | 86,48920 € |





