30-00808
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00808

DigiKey Part Number
T1370-1-ND
Manufacturer
Manufacturer Product Number
30-00808
Description
CABLE 2COND 28AWG BLACK 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 28 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0047"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Black
Ratings
UL Style 2651
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0161" (0.410mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11,32000 €1,32 €
51,07800 €5,39 €
100,83900 €8,39 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €
Alternate Length
CABLE 2COND 28AWG BLACK 502'
In-Stock: 324
Unit Price: 72,68000 €
CABLE 2COND 28AWG BLACK 5M
In-Stock: 18
Unit Price: 5,73000 €
CABLE 2COND 28AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 28AWG BLACK METER
In-Stock: 241
Unit Price: 1,24000 €