30-00407
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00407
Visualize Tensility 91 Shore A UL 2464 Wire

30-00407

DigiKey Part Number
839-30-00407-ND
Manufacturer
Manufacturer Product Number
30-00407
Description
CABLE 2COND 26AWG BLACK 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 26 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.106" (2.69mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
UL Style 2468
Features
-
Voltage
300 V
Operating Temperature
-10°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1112,81000 €112,81 €
2107,32500 €214,65 €
3104,22333 €312,67 €
5100,42400 €502,12 €
797,98286 €685,88 €
1095,49200 €954,92 €
Manufacturers Standard Package
Unit Price without VAT:112,81000 €
Unit Price with VAT:134,24390 €
Alternate Length
CABLE 2COND 26AWG BLACK 152M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG BLACK 1M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG BLACK METER
In-Stock: 167
Unit Price: 0,96000 €