
30-00672 | |
|---|---|
DigiKey Part Number | 839-30-00672-ND 839-30-00672-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00672 |
Description | CABLE 6COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 28 AWG Braid |
Datasheet | Datasheet |
EDA/CAD Models | 30-00672 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0327" (0.831mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 5 | 4,34000 € | 21,70 € |
| 10 | 4,13400 € | 41,34 € |
| 25 | 3,87240 € | 96,81 € |
| 50 | 3,68480 € | 184,24 € |
| 100 | 3,50450 € | 350,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,17902 € | 333,39 € |
| 306 | 2,07157 € | 633,90 € |
| 459 | 2,01076 € | 922,94 € |
| 765 | 1,93622 € | 1.481,21 € |
| 1.071 | 1,88835 € | 2.022,42 € |
| 1.530 | 1,83862 € | 2.813,09 € |
| 3.825 | 1,71660 € | 6.565,99 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |











