
30-01677 | |
|---|---|
DigiKey Part Number | 839-30-01677-ND 839-30-01677-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01677 |
Description | CABLE 6COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 5 | 2,36200 € | 11,81 € |
| 10 | 2,24900 € | 22,49 € |
| 25 | 2,10760 € | 52,69 € |
| 50 | 2,00580 € | 100,29 € |
| 100 | 1,90840 € | 190,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,06575 € | 163,06 € |
| 306 | 1,01363 € | 310,17 € |
| 459 | 0,98416 € | 451,73 € |
| 765 | 0,94804 € | 725,25 € |
| 1.071 | 0,92484 € | 990,50 € |
| 1.530 | 0,90075 € | 1.378,15 € |
| 3.825 | 0,84113 € | 3.217,32 € |
| 7.650 | 0,79812 € | 6.105,62 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |





