
30-00912 | |
|---|---|
DigiKey Part Number | 839-30-00912-ND 839-30-00912-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00912 |
Description | CABLE 3COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 22 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 5 | 5,65800 € | 28,29 € |
| 10 | 5,38800 € | 53,88 € |
| 25 | 5,04680 € | 126,17 € |
| 50 | 4,80140 € | 240,07 € |
| 100 | 4,56570 € | 456,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 3,35882 € | 513,90 € |
| 306 | 3,19229 € | 976,84 € |
| 459 | 3,09804 € | 1.422,00 € |
| 765 | 2,98244 € | 2.281,57 € |
| 1.071 | 2,90819 € | 3.114,67 € |
| 1.530 | 2,83107 € | 4.331,54 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |




