
30-00567 | |
|---|---|
DigiKey Part Number | 839-30-00567-ND 839-30-00567-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00567 |
Description | HOOK-UP STRND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up, Shielded Wire 11/34 Black 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 11/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 10846 | |
Features | Abrasion Resistant, Chemical Resistant | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 5 | 2,16400 € | 10,82 € |
| 10 | 2,06100 € | 20,61 € |
| 25 | 1,93160 € | 48,29 € |
| 50 | 1,83840 € | 91,92 € |
| 100 | 1,74930 € | 174,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 1,11820 € | 341,05 € |
| 610 | 1,06303 € | 648,45 € |
| 915 | 1,03180 € | 944,10 € |
| 1.525 | 0,99351 € | 1.515,10 € |
| 2.135 | 0,96892 € | 2.068,64 € |
| 3.050 | 0,94338 € | 2.877,31 € |
| 7.625 | 0,88529 € | 6.750,34 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |



