



30-00380 | |
|---|---|
DigiKey Part Number | 839-30-00380-ND 839-30-00380-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00380 |
Description | CABLE 4COND 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 5 | 4,07400 € | 20,37 € |
| 10 | 3,87900 € | 38,79 € |
| 25 | 3,63360 € | 90,84 € |
| 50 | 3,45760 € | 172,88 € |
| 100 | 3,28850 € | 328,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 2,22941 € | 679,97 € |
| 610 | 2,11838 € | 1.292,21 € |
| 915 | 2,05551 € | 1.880,79 € |
| 1.525 | 1,97845 € | 3.017,14 € |
| 2.135 | 1,92891 € | 4.118,22 € |
| 3.050 | 1,87749 € | 5.726,34 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |












