
301804S | |
|---|---|
DigiKey Part Number | 2181-301804S-DS-ND |
Manufacturer | |
Manufacturer Product Number | 301804S |
Description | CABLE 4COND 18AWG GRAY SHLD FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Gray |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Usage Industrial, Signal, Control |
Number of Conductors 4 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 75% |
Jacket (Insulation) Material | Spool Size 1500.0' (457.2m) |
Jacket (Insulation) Diameter 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 5 | 4,12000 € | 20,60 € |
| 10 | 3,92200 € | 39,22 € |
| 25 | 3,67480 € | 91,87 € |
| 50 | 3,49660 € | 174,83 € |
| 100 | 3,32580 € | 332,58 € |
| 250 | 3,11052 € | 777,63 € |
| 500 | 2,95534 € | 1.477,67 € |
| 1.000 | 2,80638 € | 2.806,38 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |






