6 Conductor Multi-Conductor Cable Gray 16 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301606S

DigiKey Part Number
2181-301606S-DS-ND
Manufacturer
Manufacturer Product Number
301606S
Description
CABLE 6COND 16AWG GRAY SHLD FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 16 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.413" (10.49mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
100%, 75%
Spool Size
500.0' (152.4m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.940
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
18,18000 €8,18 €
57,30400 €36,52 €
106,95500 €69,55 €
256,51280 €162,82 €
506,19480 €309,74 €
1005,89000 €589,00 €
2505,50596 €1.376,49 €
5005,22898 €2.614,49 €
1.0004,96308 €4.963,08 €
Manufacturers Standard Package
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,73420 €
Alternate Length
CABLE 6COND 16AWG GRAY SHLD 10'
In-Stock: 0
Unit Price:
CABLE 6COND 16AWG GRAY SHLD 25'
In-Stock: 0
Unit Price:
CABLE 6COND 16AWG GRAY SHLD 50'
In-Stock: 0
Unit Price:
CABLE 6COND 16AWG GRAY SHLD 100'
In-Stock: 0
Unit Price: