
29520C 0101000 | |
|---|---|
DigiKey Part Number | 135-29520C0101000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 29520C 0101000 |
Description | 3#16 XLPE+3#18 GRD CU PVC FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/24; 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.397" (10.08mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | Motor Supply, Variable Frequency Drive (VFD) | |
Jacket (Insulation) Thickness | 0.0600" (1.524mm) | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,58000 € | 4,58 € |
| 5 | 4,08800 € | 20,44 € |
| 10 | 3,89400 € | 38,94 € |
| 25 | 3,64800 € | 91,20 € |
| 50 | 3,47080 € | 173,54 € |
| 100 | 3,30120 € | 330,12 € |
| 250 | 3,08764 € | 771,91 € |
| 500 | 3,00862 € | 1.504,31 € |
| Unit Price without VAT: | 4,58000 € |
|---|---|
| Unit Price with VAT: | 5,45020 € |




