
C1606.41.01 | |
|---|---|
DigiKey Part Number | C1606-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C1606.41.01 |
Description | CABLE 6COND 16AWG BLACK SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 16 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -25°C ~ 60°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Conductor Strand 65/34 | Conductor Insulation Rubber |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.445" (11.30mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,04567 € | 2.045,67 € |
| Unit Price without VAT: | 2,04567 € |
|---|---|
| Unit Price with VAT: | 2,43435 € |


