



30-00377 | |
|---|---|
DigiKey Part Number | 839-30-00377-ND 839-30-00377-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00377 |
Description | CABLE 3COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,57800 € | 7,89 € |
| 10 | 1,50400 € | 15,04 € |
| 25 | 1,41000 € | 35,25 € |
| 50 | 1,34200 € | 67,10 € |
| 100 | 1,27720 € | 127,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,53259 € | 162,44 € |
| 610 | 0,50654 € | 308,99 € |
| 915 | 0,49180 € | 450,00 € |
| 1.525 | 0,47374 € | 722,45 € |
| 2.135 | 0,46215 € | 986,69 € |
| 3.050 | 0,45010 € | 1.372,81 € |
| 7.625 | 0,42029 € | 3.204,71 € |
| 15.250 | 0,39946 € | 6.091,76 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |











