
30-03362 | |
|---|---|
DigiKey Part Number | 839-30-03362-ND 839-30-03362-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03362 |
Description | CABLE 4COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,67000 € | 8,35 € |
| 10 | 1,59100 € | 15,91 € |
| 25 | 1,49160 € | 37,29 € |
| 50 | 1,42000 € | 71,00 € |
| 100 | 1,35120 € | 135,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 0,64379 € | 98,50 € |
| 306 | 0,61255 € | 187,44 € |
| 459 | 0,59484 € | 273,03 € |
| 765 | 0,57315 € | 438,46 € |
| 1.071 | 0,55922 € | 598,92 € |
| 1.530 | 0,54475 € | 833,47 € |
| 3.825 | 0,50897 € | 1.946,81 € |
| 7.650 | 0,48316 € | 3.696,17 € |
| 15.300 | 0,46424 € | 7.102,87 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |



