
30-01986 | |
|---|---|
DigiKey Part Number | 839-30-01986-ND 839-30-01986-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01986 |
Description | CABLE 3COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,34400 € | 16,72 € |
| 10 | 3,18500 € | 31,85 € |
| 25 | 2,98480 € | 74,62 € |
| 50 | 2,84000 € | 142,00 € |
| 100 | 2,70170 € | 270,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,40118 € | 214,38 € |
| 306 | 1,33245 € | 407,73 € |
| 459 | 1,29357 € | 593,75 € |
| 765 | 1,24591 € | 953,12 € |
| 1.071 | 1,21530 € | 1.301,59 € |
| 1.530 | 1,18352 € | 1.810,79 € |
| 3.825 | 1,10485 € | 4.226,05 € |
| 7.650 | 1,06883 € | 8.176,55 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |




