



30-00363 | |
|---|---|
DigiKey Part Number | 839-30-00363-ND 839-30-00363-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00363 |
Description | CABLE 2COND 26AWG WHITE METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable White 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | White | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 5 | 1,35800 € | 6,79 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,21280 € | 30,32 € |
| 50 | 1,15500 € | 57,75 € |
| 100 | 1,09910 € | 109,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,65246 € | 199,00 € |
| 610 | 0,62046 € | 378,48 € |
| 915 | 0,60236 € | 551,16 € |
| 1.525 | 0,58018 € | 884,77 € |
| 2.135 | 0,56593 € | 1.208,26 € |
| 3.050 | 0,55114 € | 1.680,98 € |
| 7.625 | 0,51453 € | 3.923,29 € |
| 15.250 | 0,49663 € | 7.573,61 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |



