30-00363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00363
Soldering Basics: How To Strip and Tin UL 2464 Wire
Compare Tensility 2 Conductor and 10 Conductor UL 2464 Wire

30-00363

DigiKey Part Number
T1270-1-ND
Manufacturer
Manufacturer Product Number
30-00363
Description
CABLE 2COND 26AWG WHITE 1M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 26 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,58000 €1,58 €
51,29400 €6,47 €
101,00700 €10,07 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €
Alternate Length
CABLE 2COND 26AWG WHITE METER
In-Stock: 4395
Unit Price: 1,52000 €
CABLE 2COND 26AWG WHITE 152M
In-Stock: 2
Unit Price: 195,84000 €
CABLE 2COND 26AWG WHITE 30M
In-Stock: 5
Unit Price: 40,65000 €
CABLE 2COND 26AWG WHITE 5M
In-Stock: 5
Unit Price: 7,05000 €