30-00364
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30-00364
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize a 2 Conductor UL 2464 Wire

30-00364

DigiKey Part Number
839-30-00364-ND
839-30-00364-DS-ND
Manufacturer
Manufacturer Product Number
30-00364
Description
CABLE 2COND 26AWG GRAY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Gray 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
-
Length
1000.7' (305.0m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.077
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,55000 €1,55 €
51,38400 €6,92 €
101,31900 €13,19 €
251,23600 €30,90 €
501,17680 €58,84 €
1001,11990 €111,99 €
Spool
QuantityUnit PriceExt Price
3050,65246 €199,00 €
6100,62046 €378,48 €
9150,60236 €551,16 €
1.5250,58018 €884,77 €
2.1350,56593 €1.208,26 €
3.0500,55114 €1.680,98 €
7.6250,51453 €3.923,29 €
15.2500,49663 €7.573,61 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,84450 €
Alternate Color
CABLE 2COND 26AWG WHITE METER
In-Stock: 4395
Unit Price: 1,52000 €
Alternate Length
CABLE 2COND 26AWG GRAY 152M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG GRAY 30M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG GRAY 5M
In-Stock: 0
Unit Price:
CABLE 2COND 26AWG GRAY 1M
In-Stock: 32
Unit Price: 1,58000 €