



10-00115 | |
|---|---|
DigiKey Part Number | 839-10-00115-ND |
Manufacturer | |
Manufacturer Product Number | 10-00115 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 6.6' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle, Thread Lock, to Wire Leads Round 6.6' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-00115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle, Thread Lock, to Wire Leads | |
Length | 6.6' (2.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | Thread Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 5,20300 € | 52,03 € |
| 25 | 4,87640 € | 121,91 € |
| 50 | 4,64360 € | 232,18 € |
| 200 | 4,21095 € | 842,19 € |
| 400 | 4,01003 € | 1.604,01 € |
| 600 | 3,89705 € | 2.338,23 € |
| 1.000 | 3,75920 € | 3.759,20 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |





